Advantech IDS-3215ER-25XGA1E technical specifications.
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 160/160° |
| Aspect Ratio | 4:3 |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 600:1 |
| Active Area | 305.5x229.5mm |
| Outline Dimensions | 365x291x38mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 8ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech IDS-3215ER-25XGA1E to view detailed technical specifications.
No datasheet is available for this part.