Advantech IDT-5121 technical specifications.
| Product Height (mm) | 42.6 |
| Product Length (mm) | 148.5 |
| Product Weight (g) | 400 |
| Product Depth (mm) | 171 |
| Type | Disk Tray |
| Cage Code | SU748 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech IDT-5121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.