Advantech ITM-5115R-MA1E technical specifications.
| Mounting | Desktop |
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 400cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Input Connector | DVI |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial LED Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 307.1x231.1mm |
| Outline Dimensions | 400x289x51.67mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 8ms |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ITM-5115R-MA1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.