The MIC-6313-B1C4E is a PCIe network interface card with an RJ-45 port, supporting data rates of up to 1000Mbps. It operates within a temperature range of -40°C to 70°C and can withstand up to 95% relative humidity. The card is compatible with Linux and Windows 7 operating systems. Its dimensions are 160mm in depth and 233.35mm in height, with a product weight of 950 grams. The MIC-6313-B1C4E is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Product Weight | 950g |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Minimum Storage Temperature | -40°C |
| Maximum Storage Temperature | 85°C |
| Host Interface | PCIe |
| Operating Systems | Linux|Win 7 |
| Port Type | RJ-45 |
| Security | No |
| Maximum Data Rate | 10Mbps|100Mbps|1000Mbps |
| Wake-on-LAN | No |
| Maximum Operating Humidity | 95% |
| Maximum Storage Humidity | 95% |
| Product Depth | 160mm |
| Height | 233.35mm |