Advantech OPT1I-AE technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Advantech OPT1I-AE to view detailed technical specifications.
No datasheet is available for this part.