Advantech OPT8H technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Data |
| Connector Type A | D-Sub |
| Connector Type B | 8D-Sub |
| Gender | M-M |
| Cage Code | SU748 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech OPT8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.