Advantech PCA-6114P12-0B3E technical specifications.
| Type | Passive |
| Number of Slots | 14 |
| Application | Single Board Computer |
| Backplane Form Factor | PICMG1.0 |
| Power Connector Form Factor | AT/ATX |
| Fan Connector | 0 |
| PISA | 0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech PCA-6114P12-0B3E to view detailed technical specifications.
No datasheet is available for this part.