Advantech PCA-6120Q-0B2E technical specifications.
| Type | Passive |
| Number of Slots | 20 |
| Application | Single Board Computer |
| Backplane Form Factor | PICMG1.0 |
| Fan Connector | 0 |
| PISA | 0 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471804000 |
| Schedule B | 8471804000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCA-6120Q-0B2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.