Advantech PCI-1612B/9-BE technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCI-1612B/9-BE to view detailed technical specifications.
No datasheet is available for this part.