Advantech PCI-1737U-AE technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Channels | 24 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCI-1737U-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.