Advantech PCI-1751-AE technical specifications.
| Gender | Female |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Bits | 32 |
| Number of Channels | 48 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resolution | 32b |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCI-1751-AE to view detailed technical specifications.
No datasheet is available for this part.