Advantech PCI-1761-AE technical specifications.
| Gender | Female |
| Interface | PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switching Current | 3A |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCI-1761-AE to view detailed technical specifications.
No datasheet is available for this part.