Advantech PCL-10268-1E technical specifications.
| Color | Black |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 1m |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCL-10268-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.