Advantech PCL-812PG-CE technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCL-812PG-CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.