Advantech PCLD-785-AE technical specifications.
| Current Rating | 1A |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCLD-785-AE to view detailed technical specifications.
No datasheet is available for this part.