Advantech PCM-3718HG-CE technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCM-3718HG-CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.