Advantech PCM-9361EG-RSKIT1 technical specifications.
| Height | 28.2mm |
| Length | 146mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech PCM-9361EG-RSKIT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.