Advantech PIT-ARM-WM1E technical specifications.
| Type | Swing Arm |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PIT-ARM-WM1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.