Advantech POC-W211-B01D-ATE technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | POC |
| RoHS | Compliant |
Download the complete datasheet for Advantech POC-W211-B01D-ATE to view detailed technical specifications.
No datasheet is available for this part.