The PPC-6151C-RTAE is a single-board computer with a DDR4 SODIMM socket, supporting up to 16GB of system memory. It features one VGA port and two Ethernet ports with Intel 211 controllers, offering speeds of 10Mbps, 100Mbps, and 1000Mbps. The board is designed for use in panel PCs and HMIs, with resistive and capacitive touch capabilities.
Advantech PPC-6151C-RTAE technical specifications.
| Operating Systems | Win 7(32-bit)|Win 7(64-bit)|Win 8.1(64-bit)|Win 10(64-bit) |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 260 |
| System Memory Maximum Size | 16GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Intel 211 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Download the complete datasheet for Advantech PPC-6151C-RTAE to view detailed technical specifications.
No datasheet is available for this part.