Advantech PPC-S15X STAND-BLK technical specifications.
| Product Height (mm) | 194 |
| Product Length (mm) | 286 |
| Product Weight (g) | 1800 |
| Product Depth (mm) | 156 |
| Type | Stand Kit |
| Cage Code | SU748 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech PPC-S15X STAND-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.