Advantech PWS-1419TP technical specifications.
| Package Length (mm) | 421 |
| Package Width (mm) | 282 |
| Package Height (mm) | 230 |
| Mounting | Desktop |
| Cage Code | SU748 |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech PWS-1419TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.