The PWS-770-N3AWEC001E is a laptop computer featuring an Intel Atom N2600 dual-core processor with a speed of 1.6 GHz. It supports up to 2 GB of DDR3 system memory via SODIMM sockets. The device includes a 10.4-inch LCD display with a resolution of 1024x768 pixels. It also features 2 USB ports, an SSD storage drive with a maximum capacity of 128 GB, and wireless connectivity options including IEEE 802.11b/g/n and GPS. The operating system supported is Windows 7E.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Win 7E |
| Processor Number | N2600 |
| Processor Speed | 1.6GHz |
| Processor Cores | Dual Core |
| Chipset Type | Intel NM10 |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 2GB |
| System Memory Socket Type | SODIMM |
| USB | 2 |
| Display Size | 10.4in |
| Display Type | LCD |
| Display Resolution | 1024x768Pixels |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 128GB |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Wide Area Network | GPS |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |