Advantech PWS-770-S3A0PC001E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Win 7 Pro |
| Processor Number | N2600 |
| Processor Speed | 1.6GHz |
| Processor Cores | Dual Core |
| Chipset Type | Intel NM10 |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 2GB |
| System Memory Socket Type | SODIMM |
| USB | 2 |
| Display Size | 10.4in |
| Display Type | LCD |
| Display Resolution | 1024x768Pixels |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 128GB |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Wide Area Network | GPS |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech PWS-770-S3A0PC001E to view detailed technical specifications.
No datasheet is available for this part.