Advantech S10A-T2E7C0-0000 technical specifications.
| Product Depth (mm) | 18 |
| Product Length (mm) | 264 |
| Product Height (mm) | 213 |
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Win 7E|Win 7 Pro|Win XPE|Win XP Pro |
| Processor Number | Z530 |
| Processor Speed | 1.6GHz |
| Chipset Type | Intel US15W XL |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 2GB |
| USB | 2 |
| Display Size | 10.4in |
| Display Type | TFT LCD |
| Display Resolution | 1024x768Pixels |
| Storage Drive Type | CompactFlash/SSD |
| Storage Drive Maximum Capacity | 32G@CompactFlash/64G@SSDB |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Personal Area Network | Bluetooth v2.0+EDR |
| Wireless Wide Area Network | GPRS/3G/3.5G |
| Audio Codec | Realtek ACL262 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471300100 |
| Schedule B | 8471300100 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech S10A-T2E7C0-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.