Advantech S10A-T2E7C7-2E00 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Win 7 Pro Embedded|Win XPE|Win XP Pro Embedded |
| Processor Number | Z530 |
| Processor Speed | 1.6GHz |
| Chipset Type | US15W XL |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 2GB |
| USB | 2 |
| Display Size | 10.4in |
| Display Type | TFT LCD |
| Display Resolution | 1024x768Pixels |
| Storage Drive Type | CF/SSD |
| Storage Drive Maximum Capacity | 32G@CF/32G@SLC/64G@MLCB |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Personal Area Network | Bluetooth v2.0+EDR |
| Wireless Wide Area Network | GPRS/3G/3.5G |
| Audio Codec | Realtek ACL262 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech S10A-T2E7C7-2E00 to view detailed technical specifications.
No datasheet is available for this part.