System on Module (SOM) featuring Intel Celeron/Pentium processors and up to 2GB DDR2 SODIMM memory operating at 400MHz/533MHz. This ETX 3.0 compliant module utilizes the Intel 915GME chipset, supporting LVDS and VGA display interfaces for CRT and LCD displays with resolutions up to 2048x1536. Connectivity includes one 10/100Mbps Ethernet controller, four USB ports, two SATA ports, one PATA interface, and four PCI slots. Compatible with Linux, QNX 6.4.1, Win CE 6.0 Pro, and Win Embedded operating systems.
Advantech SOM-4487FL-00A1E technical specifications.
| Product Length (mm) | 114 |
| Product Depth (mm) | 95 |
| Processor Type | Intel |
| Processor Family | Celeron|Pentium |
| Operating Systems | Linux|QNX 6.4.1|Win CE 6.0 Pro|Win Embedded |
| Chipset Type | Intel 915GME |
| Number of System Memory | 1 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 2GB |
| System Memory Speed | 400MHz/533MHz |
| System Memory Type | DDR2 |
| Display Interface | LVDS|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 2048x1536@VGAPixels |
| Display Chipset Type | Intel 915GME |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82562GZ |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 0 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 1 |
| PCI | 4 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 4 |
| Windows | Win CE 6.0 Pro|Win Embedded |
| Linux | Linux |
| QNX | QNX 6.4.1 |
| Medical Application | No |
| JTAG Support | No |
| BIOS | Award 4Mb |
| Audio Interfaces | 1@Line In/1@Line out |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-4487FL-00A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.