
Compact COM Express System on Module (SOM) featuring an Intel Atom D2550 processor operating at 1.86 GHz with 1MB data cache and 10W TDP. Supports Linux and Windows Embedded, with 4GB DDR3 SODIMM memory at 1066MHz. Offers versatile display output including DDI, DP, DVI, HDMI, LVDS, and VGA, supporting CRT and LCD displays up to 1920x1200 resolution. Integrated Intel NM10 chipset, Intel 82583 Gigabit Ethernet controller, 8 USB ports, 2 SATA ports, and 4 PCI interfaces.
Advantech SOM-6765D-S8A1E technical specifications.
| Product Length (mm) | 95 |
| Product Depth (mm) | 95 |
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|Win Embedded |
| Processor Number | D2550 |
| Processor Speed | 1.86GHz |
| Processor Thermal Design Power | 10W |
| Data Cache Size | 1MB |
| Chipset Type | Intel NM10 |
| Number of System Memory | 1 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 1066MHz |
| System Memory Type | DDR3 |
| Display Interface | DDI|DP|DVI|HDMI|LVDS|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 1440x900@LVDS|1920x1200@VGAPixels |
| Display Chipset Type | Intel Integrated Atom |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel 82583 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 1 |
| PCI | 4 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 8 |
| Windows | Win Embedded |
| Linux | Linux |
| Medical Application | No |
| Pinout Type | Type 2 |
| Intel Technologies | Intel HT/Intel 64 |
| JTAG Support | No |
| BIOS | AMI 16Mb |
| Audio Interfaces | 0 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-6765D-S8A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.