Advantech SQF-P25S4-32G-ETE technical specifications.
| Style | Solid State Drive |
| Capacity | 32Gbyte |
| Interface Type | PATA |
| Maximum Read Speed | 520Mbps |
| Maximum Write Speed | 440Mbps |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-P25S4-32G-ETE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.