Advantech SQF-S25S4-8G-S5C technical specifications.
| Style | Solid State Drive |
| Capacity | 8Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 1080|2000Mbps |
| Maximum Write Speed | 960|1680Mbps |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-S25S4-8G-S5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.