Advantech SQF-S25S8-128G-S5E technical specifications.
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Advantech SQF-S25S8-128G-S5E to view detailed technical specifications.
No datasheet is available for this part.