The TPC-1251T-E3AE is a dual-core processor from Intel's Atom family, operating at 1.75GHz. It supports various operating systems, including Linux and Windows, and features a 1MB data cache. The processor is compatible with up to 8GB of DDR3L SODIMM system memory. The device has two Ethernet ports, each supporting 10Mbps, 100Mbps, and 1000Mbps speeds.
Checking distributor stock and pricing after the page loads.
| Processor Family | Atom |
| Processor Type | Intel |
| Processor Number | E3827 |
| Operating Systems | Linux Kernel|WES 7(32-bit)|WES 7(64-bit)|WES 8(64-bit)|Win 7(32-bit)|Win 7(64-bit)|Win 8(64-bit) |
| Processor Cores | Dual Core |
| Processor Speed | 1.75GHz |
| Data Cache Size | 1MB |
| BIOS | AMI UEFI |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |