Advantech TREK-722R-GBCEA0E technical specifications.
| Processor Type | Texas |
| Processor Family | ARM Cortex-A8 |
| Operating Systems | Android Gingerbread 2.3.4|Win CE 6.0 R3 |
| Processor Number | AM3703 |
| Processor Speed | 800MHz |
| System Memory Type | DDR |
| System Memory Maximum Size | 256MB |
| Display Size | 5in |
| Display Type | TFT LCD |
| Display Resolution | 800x480Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech TREK-722R-GBCEA0E to view detailed technical specifications.
No datasheet is available for this part.