Advantech TREK-723R-B0E technical specifications.
| Processor Type | TI ARM |
| Processor Family | Cortex A8 |
| Operating Systems | Android 2.3.4|Win CE6.0 |
| Processor Number | AM3703 |
| Processor Speed | 800MHz |
| System Memory Type | LPDDR |
| System Memory Maximum Size | 256MB |
| Display Size | 7in |
| Display Type | TFT LCD |
| Display Resolution | 800x480Pixels |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech TREK-723R-B0E to view detailed technical specifications.
No datasheet is available for this part.