Advantech TREK-773R-00A0E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Fedora 18 Remix(Kernel 3.8.0)(32-bit)|WES 8(32-bit)|Win 7 |
| Processor Number | E3826 |
| Processor Cores | Dual Core |
| Processor Speed | 1.46GHz |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 4GB |
| Display Size | 7in |
| Display Type | TFT LCD |
| Display Resolution | 800x480Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech TREK-773R-00A0E to view detailed technical specifications.
No datasheet is available for this part.