Advantech UBC-DS31CD-PAA1E technical specifications.
| Processor Type | Freescale |
| Processor Family | Cortex A9 |
| Processor Number | i.MX6 |
| Processor Speed | 1GHz |
| Chipset Type | Integrated |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 4GB |
| System Memory Speed | 1066MHz |
| Number of Ethernet Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech UBC-DS31CD-PAA1E to view detailed technical specifications.
No datasheet is available for this part.