The UBIQ-230-CE0E is a panel PC with a depth of 25.6mm, length of 104.3mm, and height of 134.5mm. It supports Win CE 5.0 operating system and has one 10/100Mbps Ethernet port. The device does not have PS/2, VGA, SATA, or PATA ports.
Advantech UBIQ-230-CE0E technical specifications.
| Product Depth (mm) | 25.6 |
| Product Length (mm) | 104.3 |
| Product Height (mm) | 134.5 |
| Operating Systems | Win CE 5.0 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech UBIQ-230-CE0E to view detailed technical specifications.
No datasheet is available for this part.