Network Gateway DIN Rail IP40 Port
Checking distributor stock and pricing after the page loads.
| Wireless Support | No |
| Mounting | DIN Rail |
| Cellular Support | No |
| Peripheral Interfaces | RS-232/422/485 |
| IP Rating | IP40 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Product Depth | 70mm |
| Height | 65mm |
| Product Length | 100mm |