Advantech UNO-DIN21-AE technical specifications.
| Type | Rail Kit |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech UNO-DIN21-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.