Advantech UNOP-1628D-AE technical specifications.
| Type | Computer |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech UNOP-1628D-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.