Advantech UTC-515D-BTO-RS1 technical specifications.
| Brightness | 300cd/m2 |
| Depth | 40mm |
| Diagonal Size | 15.6inch |
| Height | 236.5mm |
| Interface | USB, VGA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Resolution (height) | 768pixel |
| Resolution (width) | 1366pixel |
| Touchscreen | Yes |
| Width | 384.6mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech UTC-515D-BTO-RS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.