Advantech UTC-520D-BTO-RS1 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Depth | 40mm |
| Diagonal Size | 21.5inch |
| Height | 312.5mm |
| Interface | USB, VGA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Resolution (height) | 768pixel |
| Resolution (width) | 1366pixel |
| Touchscreen | Yes |
| Width | 516mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech UTC-520D-BTO-RS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.