The WISE-3310-D200L1E is a wireless gateway from Advantech, designed for wall mount installation. It supports wireless connectivity and operates within a temperature range of 0 to 40°C. The device is compatible with Linux operating systems and has a data rate of 250Kbps.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Mounting | Wall Mount |
| Cellular Support | No |
| Operating Systems | Linux |
| Data Rate | 250Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 126mm |
| Height | 31mm |
| Product Length | 205mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |