Advantech WISE-3610ILS-51A1N technical specifications.
| Wireless Support | Yes |
| Network Protocols | IOT Communication with MQTT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Product Depth | 150mm |
| Height | 39mm |
| Product Length | 187.9mm |
Download the complete datasheet for Advantech WISE-3610ILS-51A1N to view detailed technical specifications.
No datasheet is available for this part.