Network Gateway DIN Rail/Wall Mount 2 Port 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Mounting | DIN Rail/Wall Mount |
| Cellular Support | No |
| Operating Systems | Linux Yocto 2.1/Ubuntu 16.04 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Product Depth | 73mm |
| Height | 36mm |