Advantech WOP-2040T-N1AE technical specifications.
| Density | 128MB |
| Display Type | LCD |
| Interface | RS-232, USB, Ethernet, RS-422 |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | WOP |
| Size | 4.3inch |
| RoHS | Compliant |
Download the complete datasheet for Advantech WOP-2040T-N1AE to view detailed technical specifications.
No datasheet is available for this part.