10.1 WSVGA OPERATOR PANEL WITHWEBOP DESIGNER SOFTWARE
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | WOP |
| RoHS | Not Compliant |