Advantech WSN-4011-AE technical specifications.
| Product Height (mm) | 28 |
| Product Length (mm) | 99 |
| Product Depth (mm) | 61.5 |
| Type | Analog Input Node |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech WSN-4011-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.