
AE&T T105230VCA technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| Series | T105 |
| RoHS | Compliant |
Download the complete datasheet for AE&T T105230VCA to view detailed technical specifications.
No datasheet is available for this part.
