Aearo ES-01-001 technical specifications.
| Color | Yellow |
| Material | Polyurethane |
| Mount | Standard |
| Signal to Noise Ratio (SNR) | 36dB |
| RoHS | Not Compliant |
Download the complete datasheet for Aearo ES-01-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
